LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5029/HSD product image
Images for reference only

VISHAY M39003/01-5029/HSD

Manufacturer
MPN
M39003/01-5029/HSD
LCSC Part #
C4985961
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1.5uF ±5% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5029/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6883$ 3.69
200+$ 1.4275$ 285.50
500+$ 1.3775$ 688.75
1,000+$ 1.3532$ 1353.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1.5uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece