LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5716H product image
Images for reference only

VISHAY M39003/01-5716H

Manufacturer
MPN
M39003/01-5716H
LCSC Part #
C4985948
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
5.6uF ±5% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5716H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.98$ 43.98
200+$ 17.0199$ 3403.98
500+$ 16.4213$ 8210.65
1,000+$ 16.1258$ 16125.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance5.6uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece