LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3088/98 product image
Images for reference only

VISHAY M39003/01-3088/98

Manufacturer
MPN
M39003/01-3088/98
LCSC Part #
C4985935
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
4.7uF ±10% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-3088/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.5037$ 6.50
200+$ 2.517$ 503.40
500+$ 2.4291$ 1214.55
1,000+$ 2.3851$ 2385.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance4.7uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece