LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2793 product image
Images for reference only

VISHAY M39003/01-2793

Manufacturer
MPN
M39003/01-2793
LCSC Part #
C4985909
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
47uF ±20% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2793
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.4495$ 25.45
200+$ 9.8495$ 1969.90
500+$ 9.5025$ 4751.25
1,000+$ 9.3328$ 9332.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance47uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece