LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6287/TR product image
Images for reference only

VISHAY M39003/01-6287/TR

Manufacturer
MPN
M39003/01-6287/TR
LCSC Part #
C4985894
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
4.7uF ±10% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-6287/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.4273$ 31.43
200+$ 12.1633$ 2432.66
500+$ 11.7345$ 5867.25
1,000+$ 11.5239$ 11523.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece