LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D106X0035D2B1E3 product image
Images for reference only

VISHAY 199D106X0035D2B1E3RoHS

Manufacturer
MPN
199D106X0035D2B1E3
LCSC Part #
C4985863
Packaging
Through Hole
Customer #
Key Attributes
10uF ±20% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D106X0035D2B1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6244$ 1.62
200+$ 0.6289$ 125.78
500+$ 0.6062$ 303.10
1,000+$ 0.5956$ 595.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance10uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece