LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D106X0100S2T product image
Images for reference only

VISHAY 150D106X0100S2T

Manufacturer
MPN
150D106X0100S2T
LCSC Part #
C4985848
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
10uF ±20% 100V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 150D106X0100S2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.1104$ 29.11
200+$ 11.2663$ 2253.26
500+$ 10.8693$ 5434.65
1,000+$ 10.6738$ 10673.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance10uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece