TE Connectivity 3-1437290-7
| Manufacturer | |
| MPN | 3-1437290-7 |
| LCSC Part # | C498583 |
| Packaging | P=3mm |
| Customer # | |
| Key Attributes | CONN HOUSING 3mm QUAD ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=3mm | |
| Flame Retardant Rating | UL94V-2 | |
| Pitch | 3mm | |
| With Wings | Without Fins | |
| Pins Structure | - | |
| Reference Series | - | |
| Number of Rows | 4 | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Color | Black | |
| Number of PINs Per Row | - | |
| Row Spacing | - | |
| Operating Temperature | -40℃~+125℃ | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 570
570 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.308 | $ 7.31 |
| 10+ | $ 6.2666 | $ 62.67 |
| 40+ | $ 5.4556 | $ 218.22 |
| 100+ | $ 4.8301 | $ 483.01 |
| 500+ | $ 4.5399 | $ 2269.95 |
| 1,000+ | $ 4.4109 | $ 4410.90 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=3mm | |
| Flame Retardant Rating | UL94V-2 | |
| Pitch | 3mm | |
| With Wings | Without Fins | |
| Pins Structure | - | |
| Reference Series | - | |
| Number of Rows | 4 | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Color | Black | |
| Number of PINs Per Row | - | |
| Row Spacing | - | |
| Operating Temperature | -40℃~+125℃ | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



