LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3038H product image
Images for reference only

VISHAY M39003/03-3038H

Manufacturer
MPN
M39003/03-3038H
LCSC Part #
C4985826
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
150uF ±10% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-3038H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.947$ 46.95
200+$ 18.1685$ 3633.70
500+$ 17.5305$ 8765.25
1,000+$ 17.2138$ 17213.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance150uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece