LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2041H product image
Images for reference only

VISHAY M39003/03-2041H

Manufacturer
MPN
M39003/03-2041H
LCSC Part #
C4985801
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
220uF ±10% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-2041H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 71.0099$ 71.01
200+$ 27.48$ 5496.00
500+$ 26.5147$ 13257.35
1,000+$ 26.0374$ 26037.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance220uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece