LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 135D117X9075K6 product image
Images for reference only

VISHAY 135D117X9075K6

Manufacturer
MPN
135D117X9075K6
LCSC Part #
C4985795
Packaging
Through Hole,D9.9xL27mm
Customer #
Key Attributes
110uF ±10% 75V Tantalum Capacitors Through Hole,D9.9xL27mm
Datasheetpdf iconVISHAY 135D117X9075K6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 109.6095$ 109.61
200+$ 42.4183$ 8483.66
500+$ 40.927$ 20463.50
1,000+$ 40.1906$ 40190.60
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D9.9xL27mm
Capacitance110uF
Voltage Rating75V
Operating Temperature-55℃~+200℃
Equivalent Series Resistance(ESR)1.5Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece