KEMET T495B475K010ATE1K3
| Manufacturer | |
| MPN | T495B475K010ATE1K3 |
| LCSC Part # | C4985569 |
| Packaging | 1411 |
| Customer # | |
| Key Attributes | 4.7uF ±10% 10V Tantalum Capacitors 1411 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 4.7uF | |
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | 1.3Ω@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The low ESR, surge-resistant T495 is engineered for demanding applications requiring high surge current and high ripple current capability. Building on the proven performance of industrial-grade tantalum chip capacitors, the T495 offers low ESR, high ripple current capability, excellent capacitance stability, and enhanced resistance to high surge currents. These advantages are achieved through a combination of proprietary design, materials, and process parameters, along with high-stress, low-impedance electrical conditioning performed prior to screening. The T495 achieves a Moisture Sensitivity Level (MSL) of 1 per J STD 020, with unlimited floor life at temperatures ≤30°C and 85% relative humidity.
Features
- Meets or exceeds EIA standard 535BAAC
- Tape and reel packaging per EIA 481
- High surge current capability
- Optional gold-plated terminations
- High ripple current capability
- 100% surge current testing for B, C, D, E, U, V, and X case sizes
- 100% steady-state accelerated aging
Applications
Typical applications include decoupling and filtering in numerous end-use applications such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5445 | $ 0.54 |
| 200+ | $ 0.2112 | $ 42.24 |
| 500+ | $ 0.2032 | $ 101.60 |
| 1,000+ | $ 0.2 | $ 200.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 4.7uF | |
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | 1.3Ω@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The low ESR, surge-resistant T495 is engineered for demanding applications requiring high surge current and high ripple current capability. Building on the proven performance of industrial-grade tantalum chip capacitors, the T495 offers low ESR, high ripple current capability, excellent capacitance stability, and enhanced resistance to high surge currents. These advantages are achieved through a combination of proprietary design, materials, and process parameters, along with high-stress, low-impedance electrical conditioning performed prior to screening. The T495 achieves a Moisture Sensitivity Level (MSL) of 1 per J STD 020, with unlimited floor life at temperatures ≤30°C and 85% relative humidity.
Features
- Meets or exceeds EIA standard 535BAAC
- Tape and reel packaging per EIA 481
- High surge current capability
- Optional gold-plated terminations
- High ripple current capability
- 100% surge current testing for B, C, D, E, U, V, and X case sizes
- 100% steady-state accelerated aging
Applications
Typical applications include decoupling and filtering in numerous end-use applications such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

