LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5121/HSD product image
Images for reference only

VISHAY M39003/01-5121/HSD

Manufacturer
MPN
M39003/01-5121/HSD
LCSC Part #
C4985556
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
15uF ±5% 75V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-5121/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.5908$ 45.59
200+$ 17.6442$ 3528.84
500+$ 17.0229$ 8511.45
1,000+$ 16.7168$ 16716.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance15uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece