LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5707H product image
Images for reference only

VISHAY M39003/01-5707H

Manufacturer
MPN
M39003/01-5707H
LCSC Part #
C4985555
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1uF ±5% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5707H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.5732$ 20.57
200+$ 7.9629$ 1592.58
500+$ 7.6826$ 3841.30
1,000+$ 7.5447$ 7544.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece