LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D106X0025WWE3 product image
Images for reference only

VISHAY 173D106X0025WWE3RoHS

Manufacturer
MPN
173D106X0025WWE3
LCSC Part #
C4985550
Packaging
Through Hole,D4.6xL8.8mm
Customer #
Key Attributes
10uF ±20% 25V Tantalum Capacitors Through Hole,D4.6xL8.8mm
Datasheetpdf iconVISHAY 173D106X0025WWE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2032$ 1.20
200+$ 0.4652$ 93.04
500+$ 0.4501$ 225.05
1,000+$ 0.441$ 441.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL8.8mm
Capacitance10uF
Voltage Rating25V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece