LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8017 product image
Images for reference only

VISHAY M39003/01-8017

Manufacturer
MPN
M39003/01-8017
LCSC Part #
C4985540
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
270uF ±10% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-8017
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 48.0077$ 48.01
200+$ 18.5791$ 3715.82
500+$ 17.926$ 8963.00
1,000+$ 17.6033$ 17603.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance270uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece