LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T528I336M010ATE200 product image
Images for reference only

KEMET T528I336M010ATE200RoHS

Manufacturer
MPN
T528I336M010ATE200
LCSC Part #
C4985535
Packaging
1206
Customer #
Key Attributes
33uF ±20% 10V Tantalum Capacitors 1206
Datasheetpdf iconKEMET T528I336M010ATE200
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6502$ 1.65
200+$ 0.6395$ 127.90
500+$ 0.6168$ 308.40
1,000+$ 0.6062$ 606.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging1206
Capacitance33uF
Voltage Rating10V
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)200mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

KEMET Organic Capacitors (KO-CAP) are solid electrolytic capacitors utilizing a conductive polymer cathode, delivering ultra-low ESR at high frequencies with improved capacitance retention. KO-CAP combines the low ESR of multilayer ceramics, the high capacitance of aluminum electrolytic capacitors, and the volumetric efficiency of tantalum capacitors in a surface-mount package. Unlike liquid electrolyte-based capacitors, KO-CAP offers exceptional service life and high ripple current capability. The T52X/T530 provides the broadest selection of voltage, capacitance, and case size options within the KO-CAP family, suited for general-purpose DC applications up to 48V DC voltage rails.

Features

AI Translation
  • ESR as low as 4 mΩ
  • Capacitance stable over temperature and voltage variations
  • No aging effect
  • High ripple current handling capability
  • High volumetric efficiency
  • High capacitance retention at high frequency
  • 100% accelerated steady-state aging
  • 100% surge current testing
  • Halogen-free epoxy, RoHS compliant

Applications

AI Translation

Typical applications include DC/DC converters, audio/sound circuits (mobile phones and base stations, smartphones, MP3 players), power inputs, portable electronics (laptops, monitors, SSDs, HDDs and USB devices, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analysis and test equipment, high-speed servers), high-voltage applications such as 12 V to 48 V power input rails, space-constrained dense circuitry, microprocessor decoupling, and high ripple current applications.