LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D476X9016E6V1 product image
Images for reference only

VISHAY 199D476X9016E6V1RoHS

Manufacturer
MPN
199D476X9016E6V1
LCSC Part #
C4985526
Packaging
Through Hole
Customer #
Key Attributes
47uF ±10% 16V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D476X9016E6V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3322$ 3.33
200+$ 1.2896$ 257.92
500+$ 1.2441$ 622.05
1,000+$ 1.2214$ 1221.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance47uF
Voltage Rating16V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece