LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TH3C476K6R3C0800 product image
Images for reference only

VISHAY TH3C476K6R3C0800RoHS

Manufacturer
MPN
TH3C476K6R3C0800
LCSC Part #
C4985507
Packaging
2312
Customer #
Key Attributes
47uF ±10% 6.3V Tantalum Capacitors 2312
Datasheetpdf iconVISHAY TH3C476K6R3C0800
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4849$ 0.48
200+$ 0.1879$ 37.58
500+$ 0.1819$ 90.95
1,000+$ 0.1789$ 178.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2312
Capacitance47uF
Voltage Rating6.3V
Operating Temperature-55℃~+150℃
Equivalent Series Resistance(ESR)800mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece