LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2012/HSD product image
Images for reference only

VISHAY M39003/09-2012/HSD

Manufacturer
MPN
M39003/09-2012/HSD
LCSC Part #
C4985485
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
82uF ±10% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-2012/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 57.7147$ 57.71
200+$ 22.3355$ 4467.10
500+$ 21.5506$ 10775.30
1,000+$ 21.1627$ 21162.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance82uF
Voltage Rating10V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)85mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece