LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0174 product image
Images for reference only

VISHAY M39003/09-0174

Manufacturer
MPN
M39003/09-0174
LCSC Part #
C4985484
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0174
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.6681$ 29.67
200+$ 11.4815$ 2296.30
500+$ 11.0784$ 5539.20
1,000+$ 10.8784$ 10878.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Voltage Rating50V
Equivalent Series Resistance(ESR)230mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece