TE Connectivity 170363-1
| Manufacturer | |
| MPN | 170363-1 |
| LCSC Part # | C498546 |
| Packaging | - |
| Customer # | |
| Key Attributes | 22~26 Tin Multi Purpose RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Rated Voltage (Max) | 600V | |
| Wire Gauge - AWG | 22~26 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation OD | 1.19mm~1.75mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 12,680
12,680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1582 | $ 0.79 |
| 50+ | $ 0.1313 | $ 6.57 |
| 300+ | $ 0.1178 | $ 35.34 |
| 600+ | $ 0.1077 | $ 64.62 |
| 2,400+ | $ 0.0996 | $ 239.04 |
| 5,100+ | $ 0.0955 | $ 487.05 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Rated Voltage (Max) | 600V | |
| Wire Gauge - AWG | 22~26 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation OD | 1.19mm~1.75mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



