LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D106X9035D2WE3 product image
  • 293D106X9035D2WE3 thumbnail 1
  • 293D106X9035D2WE3 thumbnail 2
  • 293D106X9035D2WE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D106X9035D2WE3RoHS

Manufacturer
MPN
293D106X9035D2WE3
LCSC Part #
C4985316
Packaging
CASE-D-7343-31(mm)
Customer #
Key Attributes
CAP TANT 10uF ±10% 35V 2917
Datasheetpdf iconVISHAY 293D106X9035D2WE3
In-Stock: 235
235 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7166$ 0.72
10+$ 0.5964$ 5.96
30+$ 0.5379$ 16.14
100+$ 0.4778$ 47.78
500+$ 0.442$ 221.00
1,000+$ 0.4242$ 424.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-D-7343-31(mm)
Capacitance10uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Equivalent Series Resistance(ESR)800mΩ@100kHz
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece