LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D156X9025XW product image
Images for reference only

VISHAY 173D156X9025XW

Manufacturer
MPN
173D156X9025XW
LCSC Part #
C4985266
Packaging
Through Hole,D4.6xL10.7mm
Customer #
Key Attributes
15uF ±10% 25V Tantalum Capacitors Through Hole,D4.6xL10.7mm
Datasheetpdf iconVISHAY 173D156X9025XW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5623$ 1.56
200+$ 0.6047$ 120.94
500+$ 0.5834$ 291.70
1,000+$ 0.5728$ 572.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL10.7mm
Capacitance15uF
Voltage Rating25V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece