LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0269 product image
Images for reference only

VISHAY M39003/09-0269

Manufacturer
MPN
M39003/09-0269
LCSC Part #
C4985263
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0269
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.9548$ 33.95
200+$ 13.1407$ 2628.14
500+$ 12.6785$ 6339.25
1,000+$ 12.4513$ 12451.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Voltage Rating50V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)275mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece