LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D335X0035B2B1 product image
Images for reference only

VISHAY 199D335X0035B2B1RoHS

Manufacturer
MPN
199D335X0035B2B1
LCSC Part #
C4985247
Packaging
Through Hole
Customer #
Key Attributes
3.3uF ±20% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D335X0035B2B1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7062$ 0.71
200+$ 0.2743$ 54.86
500+$ 0.2637$ 131.85
1,000+$ 0.2592$ 259.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance3.3uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece