LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D106X0025C2A1 product image
Images for reference only

VISHAY 199D106X0025C2A1RoHS

Manufacturer
MPN
199D106X0025C2A1
LCSC Part #
C4985242
Packaging
Through Hole
Customer #
Key Attributes
10uF ±20% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D106X0025C2A1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8774$ 0.88
200+$ 0.3395$ 67.90
500+$ 0.3289$ 164.45
1,500+$ 0.3228$ 484.20
Standard Packaging1500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance10uF
Voltage Rating25V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece