LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7287 product image
Images for reference only

VISHAY M39003/01-7287

Manufacturer
MPN
M39003/01-7287
LCSC Part #
C4985229
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
4.7uF ±10% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-7287
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 51.0807$ 51.08
200+$ 19.7686$ 3953.72
500+$ 19.0731$ 9536.55
1,000+$ 18.7306$ 18730.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance4.7uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece