LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-4022H product image
Images for reference only

VISHAY M39003/09-4022H

Manufacturer
MPN
M39003/09-4022H
LCSC Part #
C4985212
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
220uF ±20% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-4022H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 89.0753$ 89.08
200+$ 34.4716$ 6894.32
500+$ 33.2608$ 16630.40
1,000+$ 32.6608$ 32660.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance220uF
Voltage Rating10V
Equivalent Series Resistance(ESR)55mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece