LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-4020/TR product image
Images for reference only

VISHAY M39003/09-4020/TR

Manufacturer
MPN
M39003/09-4020/TR
LCSC Part #
C4985209
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
220uF ±5% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-4020/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 101.7932$ 101.79
200+$ 39.3932$ 7878.64
500+$ 38.0083$ 19004.15
1,000+$ 37.3249$ 37324.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance220uF
Voltage Rating10V
Equivalent Series Resistance(ESR)55mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece