LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D106X9035R2TE3 product image
Images for reference only

VISHAY 150D106X9035R2TE3RoHS

Manufacturer
MPN
150D106X9035R2TE3
LCSC Part #
C4985205
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±10% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D106X9035R2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2642$ 5.26
200+$ 2.0381$ 407.62
500+$ 1.9654$ 982.70
1,000+$ 1.9305$ 1930.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece