KEMET T498X476K035ATE500
| Manufacturer | |
| Mfr. Part # | T498X476K035ATE500 |
| LCSC Part # | C4985182 |
| Package | CASE-X-7343-43(mm) |
| Customer # | |
| Key Attributes | CAP TANT 47uF ±10% 35V 2917 |
| Description | 47uF ±10% 35V Tantalum Capacitors 500mΩ 2917 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-X-7343-43(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
49
49
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9986 | $ 3.00 |
10+ | $ 2.9246 | $ 29.25 |
30+ | $ 2.8763 | $ 86.29 |
100+ | $ 2.8264 | $ 282.64 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$