LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D225X0035B2TE3 product image
Images for reference only

VISHAY 150D225X0035B2TE3RoHS

Manufacturer
MPN
150D225X0035B2TE3
LCSC Part #
C4985177
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.2uF ±20% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D225X0035B2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6746$ 2.67
200+$ 1.035$ 207.00
500+$ 0.9986$ 499.30
1,000+$ 0.982$ 982.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.2uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece