LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2132781-6 product image
  • 2132781-6 thumbnail 1
  • 2132781-6 thumbnail 2
  • 2132781-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 2132781-6RoHS

Manufacturer
MPN
2132781-6
LCSC Part #
C498503
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 6POS 3.96mm SINGLE ROW
Datasheetpdf iconTE Connectivity 2132781-6
Custom CablesMOQ 1pc
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1154$ 0.58
50+$ 0.0964$ 4.82
150+$ 0.0869$ 13.04
1,000+$ 0.0798$ 79.80
2,000+$ 0.0741$ 148.20
5,000+$ 0.0712$ 356.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch-
With WingsWithout Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
Plastic MaterialPA
Number of PINs Per Row6
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.