LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D225X9075B2T product image
Images for reference only

VISHAY 150D225X9075B2T

Manufacturer
MPN
150D225X9075B2T
LCSC Part #
C4984946
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.2uF ±10% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D225X9075B2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8095$ 3.81
200+$ 1.4744$ 294.88
500+$ 1.4229$ 711.45
1,000+$ 1.3972$ 1397.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.2uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece