LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2369A product image
Images for reference only

VISHAY M39003/01-2369A

Manufacturer
MPN
M39003/01-2369A
LCSC Part #
C4984937
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
4.7uF ±20% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2369A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2066$ 5.21
200+$ 2.0154$ 403.08
500+$ 1.9442$ 972.10
1,000+$ 1.9093$ 1909.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance4.7uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece