LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D155X0035A2V1 product image
Images for reference only

VISHAY 199D155X0035A2V1RoHS

Manufacturer
MPN
199D155X0035A2V1
LCSC Part #
C4984878
Packaging
Through Hole
Customer #
Key Attributes
1.5uF ±20% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D155X0035A2V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.591$ 0.59
200+$ 0.2289$ 45.78
500+$ 0.2213$ 110.65
1,000+$ 0.2167$ 216.70
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance1.5uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece