LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D186X0050R2TE3 product image
Images for reference only

VISHAY 150D186X0050R2TE3RoHS

Manufacturer
MPN
150D186X0050R2TE3
LCSC Part #
C4984872
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
18uF ±20% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D186X0050R2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.081$ 7.08
200+$ 2.7412$ 548.24
500+$ 2.6442$ 1322.10
1,000+$ 2.5973$ 2597.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance18uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece