LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8380/TR product image
Images for reference only

VISHAY M39003/01-8380/TR

Manufacturer
MPN
M39003/01-8380/TR
LCSC Part #
C4984868
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.5uF ±10% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-8380/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 60.2483$ 60.25
200+$ 23.3159$ 4663.18
500+$ 22.4962$ 11248.10
1,000+$ 22.0916$ 22091.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.5uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece