LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0332/HSD product image
Images for reference only

VISHAY M39003/09-0332/HSD

Manufacturer
MPN
M39003/09-0332/HSD
LCSC Part #
C4984867
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±20% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0332/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 62.25$ 62.25
200+$ 24.0903$ 4818.06
500+$ 23.2432$ 11621.60
1,000+$ 22.825$ 22825.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Voltage Rating15V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)65mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece