LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8011/HSD product image
Images for reference only

VISHAY M39003/01-8011/HSD

Manufacturer
MPN
M39003/01-8011/HSD
LCSC Part #
C4984840
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
150uF ±5% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-8011/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.4709$ 43.47
200+$ 16.8229$ 3364.58
500+$ 16.2319$ 8115.95
1,000+$ 15.9395$ 15939.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance150uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece