LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D106X0060R2B product image
Images for reference only

VISHAY 150D106X0060R2B

Manufacturer
MPN
150D106X0060R2B
LCSC Part #
C4984769
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±20% 60V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D106X0060R2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.0854$ 14.09
200+$ 5.4507$ 1090.14
500+$ 5.2602$ 2630.10
1,000+$ 5.165$ 5165.00
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Voltage Rating60V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece