LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6299H product image
Images for reference only

VISHAY M39003/01-6299H

Manufacturer
MPN
M39003/01-6299H
LCSC Part #
C4984756
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
12uF ±5% 75V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-6299H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 88.6828$ 88.68
200+$ 34.32$ 6864.00
500+$ 33.1138$ 16556.90
1,000+$ 32.5168$ 32516.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance12uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece