LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2918 product image
Images for reference only

VISHAY M39003/01-2918

Manufacturer
MPN
M39003/01-2918
LCSC Part #
C4984720
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
33nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2918
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 57.001$ 57.00
200+$ 22.0598$ 4411.96
500+$ 21.2839$ 10641.95
1,000+$ 20.9006$ 20900.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance33nF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece