LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D336X96R3C2T15H product image
Images for reference only

VISHAY 591D336X96R3C2T15HRoHS

Manufacturer
MPN
591D336X96R3C2T15H
LCSC Part #
C4984680
Packaging
2812
Customer #
Key Attributes
33uF ±10% 6.3V Tantalum Capacitors 2812
Datasheetpdf iconVISHAY 591D336X96R3C2T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7351$ 1.74
200+$ 0.6713$ 134.26
500+$ 0.6486$ 324.30
1,000+$ 0.6365$ 636.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2812
Capacitance33uF
Voltage Rating6.3V
Equivalent Series Resistance(ESR)200mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece