LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5616H product image
Images for reference only

VISHAY M39003/01-5616H

Manufacturer
MPN
M39003/01-5616H
LCSC Part #
C4984678
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
120uF ±5% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5616H

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance120uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.3811$ 23.38
200+$ 9.0494$ 1809.88
500+$ 8.7312$ 4365.60
1,000+$ 8.5736$ 8573.60
Standard Packaging1/Full Bag
Better price for more quantity?
$