LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3048/HSD product image
Images for reference only

VISHAY M39003/03-3048/HSD

Manufacturer
MPN
M39003/03-3048/HSD
LCSC Part #
C4984650
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
3.3uF ±20% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/03-3048/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.877$ 11.88
200+$ 4.5959$ 919.18
500+$ 4.4353$ 2217.65
1,000+$ 4.355$ 4355.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance3.3uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece