LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2448H product image
Images for reference only

VISHAY M39003/01-2448H

Manufacturer
MPN
M39003/01-2448H
LCSC Part #
C4984642
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
100nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2448H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.584$ 6.58
200+$ 2.5488$ 509.76
500+$ 2.4594$ 1229.70
1,000+$ 2.4139$ 2413.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance100nF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece