LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D105X5050VWE3 product image
Images for reference only

VISHAY 173D105X5050VWE3RoHS

Manufacturer
MPN
173D105X5050VWE3
LCSC Part #
C4984612
Packaging
Through Hole,D2.8xL7.4mm
Customer #
Key Attributes
1uF ±5% 50V Tantalum Capacitors Through Hole,D2.8xL7.4mm
Datasheetpdf iconVISHAY 173D105X5050VWE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1577$ 1.16
200+$ 0.4486$ 89.72
500+$ 0.4334$ 216.70
1,000+$ 0.4258$ 425.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D2.8xL7.4mm
Capacitance1uF
Voltage Rating50V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece