LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0308/TR product image
Images for reference only

VISHAY M39003/03-0308/TR

Manufacturer
MPN
M39003/03-0308/TR
LCSC Part #
C4984602
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
390uF ±10% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0308/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.7274$ 16.73
200+$ 6.4734$ 1294.68
500+$ 6.2461$ 3123.05
1,000+$ 6.134$ 6134.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance390uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece